1718131006
Molex
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug

Overview of 1718131006 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 1718131006 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM10268-ND
DigiKey CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk 1985
In Stock
  • 1 $1.9000
  • 10 $1.4360
  • 100 $1.1239
  • 500 $0.9711
  • 1,050 $0.9144
  • 5,250 $0.8150
  • 10,500 $0.7829
$0.7829 / $1.9000 Buy Now
DISTI # 1718131006
Avnet Americas Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 1718131006) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 32 Weeks, 0 Days 0
  • 2,100 $0.8715
$0.8715 Buy Now
DISTI # 17451828
Verical Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 55 Package Multiple: 1 Americas - 6027
  • 1 $1.1400
  • 300 $1.1100
  • 600 $1.0900
  • 1,200 $1.0700
  • 2,100 $1.0500
  • 2,500 $0.9100
  • 5,000 $0.8300
$0.8300 / $1.1400 Buy Now
DISTI # 1718131006
Avnet Abacus Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 1718131006) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 40 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S516502760912
Chip1Stop Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK? Bag RoHS: Compliant 6027
  • 60 $1.4100
  • 300 $1.3700
  • 600 $1.2600
  • 1,200 $1.2400
  • 2,100 $1.2000
  • 2,500 $1.0500
  • 5,000 $0.9100
$0.9100 / $1.4100 Buy Now

CAD Models for 1718131006 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1718131006 by Molex

1718131006
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
RATED CURRENT(POWER): 7A
Body Breadth
0.394 inch
Body Depth
0.446 inch
Body Length
0.93 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-1
Want to compare parts?
  1. 1718131006
    Molex
    Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug
    VS

Alternate Parts for 1718131006

This table gives cross-reference parts and alternative options found for 1718131006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1718131006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1718132006 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug Molex 1718131006 vs 1718132006
171813-0006 HEADER CONNECTOR,PCB MNT,PLUG,6 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,BLACK Molex 1718131006 vs 171813-0006
Part Number Description Manufacturer Compare
647123-6 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 1718131006 vs 647123-6
1718132006 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug Molex 1718131006 vs 1718132006
640445-6 Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug TE Connectivity 1718131006 vs 640445-6

Related Parts for 1718131006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1718131006 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1718131006 by Molex

  • Please alert me when 1718131006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1718131006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1718131006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1718131006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1718131006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1718131006 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: