-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641119-6) 06P MTA156 HDR ASSY FL/ST LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5059
|
Newark | 06P Mta156 Hdr Assy Fl/St Lf Rohs Compliant: Yes |Amp Te Connectivity 3-641119-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$1.2700 / $1.3400 | Buy Now |
DISTI #
40P2371
|
Newark | 06P Mta156 Hdr Assy Fl/St Lf |Amp Te Connectivity 3-641119-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.5800 | Buy Now |
DISTI #
A144572-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
768 In Stock |
|
$1.4619 / $2.5400 | Buy Now |
DISTI #
3-641119-6
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 3-641119-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Tray | 92 |
|
$1.2656 / $1.3409 | Buy Now |
DISTI #
571-3-641119-6
|
Mouser Electronics | Headers & Wire Housings HDR 03P VRT F-LOCK SQ RoHS: Compliant | 1870 |
|
$1.6300 / $2.8700 | Buy Now |
DISTI #
V36:1790_11872379
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2217 | Americas - 235 |
|
$1.2710 / $1.4080 | Buy Now |
DISTI #
V99:2348_11872379
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1731 | Americas - 1 |
|
$0.0299 / $0.1181 | Buy Now |
|
Future Electronics | 6 POS MTA156 Friction Lock Header Assy RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.3600 | Buy Now |
|
Future Electronics | 6 POS MTA156 Friction Lock Header Assy RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.3500 | Buy Now |
DISTI #
AMP3-641119-6
|
Heilind Electronics | 06P MTA156 HDR ASSY FL/ST LF | Americas - 260 in Stock |
|
$1.6760 / $1.7010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641119-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641119-6
TE Connectivity
(3-641119-6) 06P MTA156 HDR ASSY FL/ST LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER): 7A | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641119-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641119-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-647123-6 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-641119-6 vs 2-647123-6 |
647123-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-641119-6 vs 647123-6 |