There are no models available for this part yet.
Overview of 16YXH680MEFCT810X16 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 16YXH680MEFCT810X16 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16YXH680MEFCT810X16-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL TH Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.1959 | Buy Now |
CAD Models for 16YXH680MEFCT810X16 by Rubycon Corporation
Part Data Attributes for 16YXH680MEFCT810X16 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.1088 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
665.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 16YXH680MEFCT810X16
This table gives cross-reference parts and alternative options found for 16YXH680MEFCT810X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH680MEFCT810X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR681M16F5T2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 16YXH680MEFCT810X16 vs EXR681M16F5T2 |
2681LCM1016RTN711B | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16YXH680MEFCT810X16 vs 2681LCM1016RTN711B |
8681LCM1016RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16YXH680MEFCT810X16 vs 8681LCM1016RT01P |
8681LCM1016RX00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16YXH680MEFCT810X16 vs 8681LCM1016RX00C |
MAL217035681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16YXH680MEFCT810X16 vs MAL217035681E3 |
8681LCM1016RT04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16YXH680MEFCT810X16 vs 8681LCM1016RT04N |
8681LCM1016RXN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16YXH680MEFCT810X16 vs 8681LCM1016RXN1A |
8681LCM1016RT00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16YXH680MEFCT810X16 vs 8681LCM1016RT00M |
8681LCM1016RTN1110 | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16YXH680MEFCT810X16 vs 8681LCM1016RTN1110 |
8681LCM1016RT07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16YXH680MEFCT810X16 vs 8681LCM1016RT07D |