Part Details for 8681LCM1016RXN1A by Fenghua (HK) Electronics Ltd
Overview of 8681LCM1016RXN1A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8681LCM1016RXN1A
8681LCM1016RXN1A CAD Models
8681LCM1016RXN1A Part Data Attributes
|
8681LCM1016RXN1A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8681LCM1016RXN1A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8681LCM1016RXN1A
This table gives cross-reference parts and alternative options found for 8681LCM1016RXN1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8681LCM1016RXN1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR681M16F5T2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 8681LCM1016RXN1A vs EXR681M16F5T2 |
2681LCM1016RTN711B | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8681LCM1016RXN1A vs 2681LCM1016RTN711B |
8681LCM1016RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016RXN1A vs 8681LCM1016RT01P |
8681LCM1016RX00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016RXN1A vs 8681LCM1016RX00C |
MAL217035681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 8681LCM1016RXN1A vs MAL217035681E3 |
8681LCM1016RT04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016RXN1A vs 8681LCM1016RT04N |
8681LCM1016RT00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016RXN1A vs 8681LCM1016RT00M |
8681LCM1016RTN1110 | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8681LCM1016RXN1A vs 8681LCM1016RTN1110 |
8681LCM1016RT07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016RXN1A vs 8681LCM1016RT07D |
2681LCM1016RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1016RXN1A vs 2681LCM1016RXN711B |