Part Details for 8681LCM1016RT07D by Fenghua (HK) Electronics Ltd
Overview of 8681LCM1016RT07D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8681LCM1016RT07D
8681LCM1016RT07D CAD Models
8681LCM1016RT07D Part Data Attributes
|
8681LCM1016RT07D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8681LCM1016RT07D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8681LCM1016RT07D
This table gives cross-reference parts and alternative options found for 8681LCM1016RT07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8681LCM1016RT07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLG680MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 8681LCM1016RT07D vs 16ZLG680MEFCRX10X16 |
8681LCM1016RT04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016RT07D vs 8681LCM1016RT04C |
8681LCM1016RTN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016RT07D vs 8681LCM1016RTN5D |
ESW687M016AH2KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 8681LCM1016RT07D vs ESW687M016AH2KA |
8681LCM1016RXN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016RT07D vs 8681LCM1016RXN1M |
2681LCM1016RTN111C | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8681LCM1016RT07D vs 2681LCM1016RTN111C |
8681LCM1016RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016RT07D vs 8681LCM1016RTN5M |
1681LCM1016RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1016RT07D vs 1681LCM1016RXN911B |
8681LCM1016RT00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016RT07D vs 8681LCM1016RT00J |
8681LCM1016RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1016RT07D vs 8681LCM1016RXN311C |