Part Details for 16YXH10000MEFC18X40 by Rubycon Corporation
Overview of 16YXH10000MEFC18X40 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXH10000MEFC18X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16YXH10000MEFC18X40-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V RADIAL Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3790 | Buy Now |
DISTI #
232-XH10000MEFC18X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.3600 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10000uF - 20% - 16VDC - 18mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.0200 / $3.2800 | Buy Now |
Part Details for 16YXH10000MEFC18X40
16YXH10000MEFC18X40 CAD Models
16YXH10000MEFC18X40 Part Data Attributes
|
16YXH10000MEFC18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH10000MEFC18X40
Rubycon Corporation
CAP ALUM RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.6 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2996 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH10000MEFC18X40
This table gives cross-reference parts and alternative options found for 16YXH10000MEFC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH10000MEFC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSY109M016S1A5N40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Teapo Electronic Corporation | 16YXH10000MEFC18X40 vs KSY109M016S1A5N40K |
16YXH10000MCC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16YXH10000MEFC18X40 vs 16YXH10000MCC18X40 |
RS109M1CL40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Man Yue Technology Holdings Ltd | 16YXH10000MEFC18X40 vs RS109M1CL40 |
EKY-160EBD103MM40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 16YXH10000MEFC18X40 vs EKY-160EBD103MM40S |
16YXH10000MGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 16YXH10000MEFC18X40 vs 16YXH10000MGC18X40 |
EKY-160ETD103MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16YXH10000MEFC18X40 vs EKY-160ETD103MM40S |
SY016M10K0B7F-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 16YXH10000MEFC18X40 vs SY016M10K0B7F-1840 |
SL016M10K0L7F11840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF | YAGEO Corporation | 16YXH10000MEFC18X40 vs SL016M10K0L7F11840 |
16YXG10000M18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Rubycon Corporation | 16YXH10000MEFC18X40 vs 16YXG10000M18X40 |
16YXG10000MCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH10000MEFC18X40 vs 16YXG10000MCC18X40 |