Part Details for RS109M1CL40 by Man Yue Technology Holdings Ltd
Overview of RS109M1CL40 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS109M1CL40
RS109M1CL40 CAD Models
RS109M1CL40 Part Data Attributes
|
RS109M1CL40
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
RS109M1CL40
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
ESR | 20 mΩ | |
Length | 40 mm | |
Manufacturer Series | RS(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3316 mA | |
Series | RS(16V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RS109M1CL40
This table gives cross-reference parts and alternative options found for RS109M1CL40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS109M1CL40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
361R103M016LV0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RS109M1CL40 vs 361R103M016LV0 |
NRE-HL103M16V18X40SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | RS109M1CL40 vs NRE-HL103M16V18X40SP7.5LSF |
SY016M10K0L7FW1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | RS109M1CL40 vs SY016M10K0L7FW1840 |
16YXH10000MEFCGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | RS109M1CL40 vs 16YXH10000MEFCGC18X40 |
16YXH10000MSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | RS109M1CL40 vs 16YXH10000MSG18X40 |
EKY-160EC5103MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RS109M1CL40 vs EKY-160EC5103MM40S |
16YXH10000MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RS109M1CL40 vs 16YXH10000MEFCCC18X40 |
NRE-HL103M16V18X40F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | RS109M1CL40 vs NRE-HL103M16V18X40F3F |
GVZ103M016-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Gemmy Electronics Co Ltd | RS109M1CL40 vs GVZ103M016-1840 |
16YXG10000MSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | RS109M1CL40 vs 16YXG10000MSG18X40 |