Part Details for EKY-160EBD103MM40S by Chemi-Con
Overview of EKY-160EBD103MM40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKY-160EBD103MM40S
EKY-160EBD103MM40S CAD Models
EKY-160EBD103MM40S Part Data Attributes
|
EKY-160EBD103MM40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-160EBD103MM40S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.6 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3638 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-160EBD103MM40S
This table gives cross-reference parts and alternative options found for EKY-160EBD103MM40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-160EBD103MM40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
361R103M016LV0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EKY-160EBD103MM40S vs 361R103M016LV0 |
NRE-HL103M16V18X40SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | EKY-160EBD103MM40S vs NRE-HL103M16V18X40SP7.5LSF |
SY016M10K0L7FW1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | EKY-160EBD103MM40S vs SY016M10K0L7FW1840 |
16YXH10000MEFCGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | EKY-160EBD103MM40S vs 16YXH10000MEFCGC18X40 |
16YXH10000MSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | EKY-160EBD103MM40S vs 16YXH10000MSG18X40 |
EKY-160EC5103MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKY-160EBD103MM40S vs EKY-160EC5103MM40S |
16YXH10000MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKY-160EBD103MM40S vs 16YXH10000MEFCCC18X40 |
NRE-HL103M16V18X40F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | EKY-160EBD103MM40S vs NRE-HL103M16V18X40F3F |
GVZ103M016-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | Gemmy Electronics Co Ltd | EKY-160EBD103MM40S vs GVZ103M016-1840 |
16YXG10000MSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | EKY-160EBD103MM40S vs 16YXG10000MSG18X40 |