Part Details for 16ZLH2200MEFCG412.5X20 by Rubycon Corporation
Overview of 16ZLH2200MEFCG412.5X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZLH2200MEFCG412.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16ZLH2200MEFCG412.5X20-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4346 | Buy Now |
|
LCSC | 2200uF 16V 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 11 |
|
$0.1827 / $0.3250 | Buy Now |
Part Details for 16ZLH2200MEFCG412.5X20
16ZLH2200MEFCG412.5X20 CAD Models
16ZLH2200MEFCG412.5X20 Part Data Attributes
|
16ZLH2200MEFCG412.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLH2200MEFCG412.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.352 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1736 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLH2200MEFCG412.5X20
This table gives cross-reference parts and alternative options found for 16ZLH2200MEFCG412.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLH2200MEFCG412.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1222LCMAB20RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCG412.5X20 vs 1222LCMAB20RXN211C |
EKZJ160ETA222MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | 16ZLH2200MEFCG412.5X20 vs EKZJ160ETA222MK20S |
8222LCMAB20RX04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCG412.5X20 vs 8222LCMAB20RX04P |
8222LCMAB20RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCG412.5X20 vs 8222LCMAB20RXN2110 |
1222LCMAB20RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCG412.5X20 vs 1222LCMAB20RXN011M |
8222LCMAB20RX05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCG412.5X20 vs 8222LCMAB20RX05J |
16ZLH2200MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 16ZLH2200MEFCG412.5X20 vs 16ZLH2200MRI12.5X20 |
8222LCMAB20RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCG412.5X20 vs 8222LCMAB20RXN011B |
8222LCMAB20RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCG412.5X20 vs 8222LCMAB20RX05P |
8222LCMAB20RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCG412.5X20 vs 8222LCMAB20RXN3110 |