Part Details for EKZJ160ETA222MK20S by United Chemi-Con Inc
Overview of EKZJ160ETA222MK20S by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZJ160ETA222MK20S
EKZJ160ETA222MK20S CAD Models
EKZJ160ETA222MK20S Part Data Attributes
|
EKZJ160ETA222MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZJ160ETA222MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 9 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3220 mA | |
Series | EKZJ (16 VOLT) | |
Terminal Pitch | 5 mm |
Alternate Parts for EKZJ160ETA222MK20S
This table gives cross-reference parts and alternative options found for EKZJ160ETA222MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZJ160ETA222MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LCMAB20RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKZJ160ETA222MK20S vs 2222LCMAB20RXN5110 |
8222LCMAB20RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKZJ160ETA222MK20S vs 8222LCMAB20RXN111B |
1222LCMAB20RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKZJ160ETA222MK20S vs 1222LCMAB20RXN211B |
UHV1C222MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Nichicon Corporation | EKZJ160ETA222MK20S vs UHV1C222MHD1TO |
8222LCMAB20RX00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | EKZJ160ETA222MK20S vs 8222LCMAB20RX00J |
NRZJ222M16V12.5X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKZJ160ETA222MK20S vs NRZJ222M16V12.5X20F |
RGA222M1CSD-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | EKZJ160ETA222MK20S vs RGA222M1CSD-1320 |
NRE-JL222M16V12.5X20F3CF | CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL | NIC Components Corp | EKZJ160ETA222MK20S vs NRE-JL222M16V12.5X20F3CF |
8222LCMAB20RX01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | EKZJ160ETA222MK20S vs 8222LCMAB20RX01M |
8222LCMAB20RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKZJ160ETA222MK20S vs 8222LCMAB20RXN411B |