Part Details for 1222LCMAB20RXN011M by Fenghua (HK) Electronics Ltd
Overview of 1222LCMAB20RXN011M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1222LCMAB20RXN011M
1222LCMAB20RXN011M CAD Models
1222LCMAB20RXN011M Part Data Attributes
|
1222LCMAB20RXN011M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1222LCMAB20RXN011M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1222LCMAB20RXN011M
This table gives cross-reference parts and alternative options found for 1222LCMAB20RXN011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1222LCMAB20RXN011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LCMAB20RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LCMAB20RXN011M vs 2222LCMAB20RXN5110 |
8222LCMAB20RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LCMAB20RXN011M vs 8222LCMAB20RXN111B |
1222LCMAB20RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LCMAB20RXN011M vs 1222LCMAB20RXN211B |
UHV1C222MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Nichicon Corporation | 1222LCMAB20RXN011M vs UHV1C222MHD1TO |
8222LCMAB20RX00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 1222LCMAB20RXN011M vs 8222LCMAB20RX00J |
NRZJ222M16V12.5X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 1222LCMAB20RXN011M vs NRZJ222M16V12.5X20F |
RGA222M1CSD-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 1222LCMAB20RXN011M vs RGA222M1CSD-1320 |
NRE-JL222M16V12.5X20F3CF | CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL | NIC Components Corp | 1222LCMAB20RXN011M vs NRE-JL222M16V12.5X20F3CF |
8222LCMAB20RX01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 1222LCMAB20RXN011M vs 8222LCMAB20RX01M |
8222LCMAB20RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LCMAB20RXN011M vs 8222LCMAB20RXN411B |