Part Details for 1682LAM1625RTN011M by Fenghua (HK) Electronics Ltd
Overview of 1682LAM1625RTN011M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1682LAM1625RTN011M
1682LAM1625RTN011M CAD Models
1682LAM1625RTN011M Part Data Attributes
|
1682LAM1625RTN011M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1682LAM1625RTN011M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2220 mA |
Alternate Parts for 1682LAM1625RTN011M
This table gives cross-reference parts and alternative options found for 1682LAM1625RTN011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1682LAM1625RTN011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXF6800MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 1682LAM1625RTN011M vs 6.3YXF6800MEFCRI16X25 |
8682LAM1625RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 1682LAM1625RTN011M vs 8682LAM1625RTN10 |
8682LAM1625RT01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 1682LAM1625RTN011M vs 8682LAM1625RT01N |
MALREKE00JG468BG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Vishay Intertechnologies | 1682LAM1625RTN011M vs MALREKE00JG468BG0K |
6.3YXG6800MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1682LAM1625RTN011M vs 6.3YXG6800MKC16X25 |
EKZE6R3EC3682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1682LAM1625RTN011M vs EKZE6R3EC3682ML25S |
8682LAM1625RTN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 1682LAM1625RTN011M vs 8682LAM1625RTN1F |
8682LAM1625LWN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 1682LAM1625RTN011M vs 8682LAM1625LWN1B |
8682LAM1625RTN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 1682LAM1625RTN011M vs 8682LAM1625RTN0C |
8682LAM1625RT00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 1682LAM1625RTN011M vs 8682LAM1625RT00J |