-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE WITH IS 12-10 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7506
|
Newark | Ring Tongue I.s. Rohs Compliant: Yes |Amp Te Connectivity 160134-2 Min Qty: 99000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 | Buy Now |
DISTI #
17-160134-2CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG M5 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
94712 In Stock |
|
$0.2145 / $0.4400 | Buy Now |
DISTI #
160134-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 24mm 5mm Tin Strip - Tape and Reel (Alt: 160134-2) RoHS: Compliant Min Qty: 99000 Package Multiple: 6600 Container: Reel | 0 |
|
$0.2274 | Buy Now |
DISTI #
571-160134-2
|
Mouser Electronics | Terminals RING TONGUE WITH IS 12-10 AWG TPBR RoHS: Compliant | 0 |
|
$0.2250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 99000 Package Multiple: 6600 Container: Reel | 0Reel |
|
$0.2020 | Buy Now |
DISTI #
AMP160134-2
|
Heilind Electronics | RING TONGUE WITH IS 12-10 AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TONGUE WITH IS 12-10 AWG TPBR RoHS: Compliant |
30800 Partner Stock |
|
$0.2176 / $0.2477 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
DISTI #
160134-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 24mm 5mm Tin Strip - Tape and Reel (Alt: 160134-2) RoHS: Compliant Min Qty: 99000 Package Multiple: 6600 Container: Reel | 0 |
|
$0.2274 | Buy Now |
DISTI #
AMP160134-2
|
Interstate Connecting Components | RING TONGUE WITH IS 12-10 AWG | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160134-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160134-2
TE Connectivity
RING TONGUE WITH IS 12-10 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5.3 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 160134-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160134-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958292-1 | Ring Terminal, 6mm2 | TE Connectivity | 160134-2 vs 1958292-1 |
160038 | SOLIS 12-10 R 10MM | TE Connectivity | 160134-2 vs 160038 |
702145-000 | Ring Terminal, 6mm2 | TE Connectivity | 160134-2 vs 702145-000 |
323746 | TERMINAL,SOLIS R HT 12-10 5/16 | TE Connectivity | 160134-2 vs 323746 |
280261-2 | OPEN BARREL RINGTON | TE Connectivity | 160134-2 vs 280261-2 |
CC2646-000 | Ring Terminal, 6mm2 | TE Connectivity | 160134-2 vs CC2646-000 |
710032-4 | Ring Terminal, 6mm2 | TE Connectivity | 160134-2 vs 710032-4 |
34834 | TERMINAL,BUDG R 12-10 1/2 | TE Connectivity | 160134-2 vs 34834 |
34404 | TERMINAL,BUDG R 12-10 8 | TE Connectivity | 160134-2 vs 34404 |
0-0160298-0 | Ring Terminal, 6.6mm2 | TE Connectivity | 160134-2 vs 0-0160298-0 |