-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 6mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0806
|
Newark | Kit 12-10,1/4,ni+Rt555-1/4X1 |Amp Te Connectivity 1958292-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 | Buy Now |
DISTI #
A135361-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
31 In Stock |
|
$28.7000 / $30.8100 | Buy Now |
DISTI #
1958292-1
|
Avnet Americas | KIT 12-10,1/4,NI+RT555-1/4X1 - Bulk (Alt: 1958292-1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 5683 Factory Stock |
|
$27.0928 / $32.6032 | Buy Now |
DISTI #
571-1958292-1
|
Mouser Electronics | Terminals KIT 12-10,1/4 NI+RT555-1/4X1 RoHS: Compliant | 0 |
|
$28.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$29.4400 | Buy Now |
DISTI #
RYC1958292-1
|
Heilind Electronics | KIT 12-10,1/4,NI+RT555-1/4X1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KIT 12-10,1/4,NI+RT555-1/4X1 RoHS: Compliant |
417 Partner Stock 5633 Factory Stock |
|
$30.7600 / $46.0900 | Buy Now |
DISTI #
73579738
|
Verical | Ring Tongue Terminal RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5500 |
|
$32.8000 | Buy Now |
DISTI #
58109385
|
Verical | Ring Tongue Terminal RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 417 |
|
$31.0300 / $32.8600 | Buy Now |
DISTI #
RYC1958292-1
|
Interstate Connecting Components | KIT 12-10,1/4,NI+RT555-1/4X1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1958292-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958292-1
TE Connectivity
Ring Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 1958292-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1958292-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41125 | RING 12-10 AWG TPBR | TE Connectivity | 1958292-1 vs 41125 |
160163-2 | RING TONGUE WITH IS 3.1-5.3 MM2 TPBR | TE Connectivity | 1958292-1 vs 160163-2 |
710032-4 | (710032-4) XCT 6-6 | TE Connectivity | 1958292-1 vs 710032-4 |
201451-000 | B-106-1993 | TE Connectivity | 1958292-1 vs 201451-000 |
324911-1 | Ring Terminal, 6.64mm2 | TE Connectivity | 1958292-1 vs 324911-1 |
165414 | P.G.RING DIN | TE Connectivity | 1958292-1 vs 165414 |
41090 | RING 12-10 10 .040TPCU | TE Connectivity | 1958292-1 vs 41090 |
1958126-1 | Ring Terminal, 6mm2 | TE Connectivity | 1958292-1 vs 1958126-1 |
41341 | RING .250 (6.3 MM) 12-10 AWG TPCU | TE Connectivity | 1958292-1 vs 41341 |
CC2646-000 | Ring Terminal, 6mm2 | TE Connectivity | 1958292-1 vs CC2646-000 |