-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,BUDG R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7057
|
Newark | Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#8 Rohs Compliant: Yes |Amp Te Connectivity 34404 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2090 | Buy Now |
DISTI #
A28302-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4393 In Stock |
|
$0.1613 / $0.3500 | Buy Now |
DISTI #
34404
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.98mm 7.92mm Tin Loose Piece - Bulk (Alt: 34404) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 / $0.1806 | Buy Now |
DISTI #
571-34404
|
Mouser Electronics | Terminals BUDGET RING 12-10 SIZE 8 RoHS: Compliant | 14629 |
|
$0.1730 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1518 | Buy Now |
DISTI #
AMP34404
|
Heilind Electronics | TERMINAL,BUDG R 12-10 8 | Americas - 0 in Stock |
|
$0.1815 / $0.1955 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG R 12-10 8 RoHS: Compliant |
9011 In Stock |
|
$0.1555 / $0.2684 | Buy Now |
DISTI #
69713140
|
Verical | Ring Tongue Terminal 10-12AWG Copper 17.98mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2330 | Americas - 9000 |
|
$0.2103 / $0.3728 | Buy Now |
DISTI #
80950871
|
Verical | Ring Tongue Terminal 10-12AWG Copper 17.98mm Tin Loose RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.1843 | Buy Now |
DISTI #
34404
|
TTI | Terminals BUDGET RING 12-10 SIZE 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1540 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34404
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34404
TE Connectivity
TERMINAL,BUDG R 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 34404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41125 | RING 12-10 AWG TPBR | TE Connectivity | 34404 vs 41125 |
160163-2 | RING TONGUE WITH IS 3.1-5.3 MM2 TPBR | TE Connectivity | 34404 vs 160163-2 |
710032-4 | (710032-4) XCT 6-6 | TE Connectivity | 34404 vs 710032-4 |
201451-000 | B-106-1993 | TE Connectivity | 34404 vs 201451-000 |
324911-1 | Ring Terminal, 6.64mm2 | TE Connectivity | 34404 vs 324911-1 |
165414 | P.G.RING DIN | TE Connectivity | 34404 vs 165414 |
41090 | RING 12-10 10 .040TPCU | TE Connectivity | 34404 vs 41090 |
1958126-1 | Ring Terminal, 6mm2 | TE Connectivity | 34404 vs 1958126-1 |
41341 | RING .250 (6.3 MM) 12-10 AWG TPCU | TE Connectivity | 34404 vs 41341 |
CC2646-000 | Ring Terminal, 6mm2 | TE Connectivity | 34404 vs CC2646-000 |