Part Details for 15SH-A-11-TR by Adam Technologies Inc
Overview of 15SH-A-11-TR by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4815-SH-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for 15SH-A-11-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-15SH-A-11-TR
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 1.50MM RoHS: Compliant | 0 |
|
$0.2290 | Order Now |
DISTI #
V99:2348_17618620
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 11 POS 1.5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1721 | Americas - 100 |
|
$0.1167 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 1.50mm RoHS: Compliant | 0 |
|
$0.2583 / $0.3766 | Buy Now |
DISTI #
30246376
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 1.5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1721 | Americas - 100 |
|
$0.1167 | Buy Now |
DISTI #
C1S105400050016
|
Chip1Stop | Conn Wire to Board HDR 11 POS 1.5mm Solder RA Thru-Hole RoHS: Compliant | 100 |
|
$0.1910 | Buy Now |
Part Details for 15SH-A-11-TR
15SH-A-11-TR CAD Models
15SH-A-11-TR Part Data Attributes
|
15SH-A-11-TR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
15SH-A-11-TR
Adam Technologies Inc
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.145 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.708 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for 15SH-A-11-TR
This table gives cross-reference parts and alternative options found for 15SH-A-11-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15SH-A-11-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61901411621 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Beige Insulator, Plug | Wurth Elektronik | 15SH-A-11-TR vs 61901411621 |
3160-3-211-17 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 15SH-A-11-TR vs 3160-3-211-17 |
2006S-11TW-L | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | 15SH-A-11-TR vs 2006S-11TW-L |
353-10-111-00-001101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | PRECI-DIP SSA | 15SH-A-11-TR vs 353-10-111-00-001101 |
KT-R-11 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 15SH-A-11-TR vs KT-R-11 |
350-10-111-01-609101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 15SH-A-11-TR vs 350-10-111-01-609101 |
MCB006-P11T-P | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | MMT Corp | 15SH-A-11-TR vs MCB006-P11T-P |
850-10-011-30-135101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 15SH-A-11-TR vs 850-10-011-30-135101 |
2541H-114B2-L | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | 15SH-A-11-TR vs 2541H-114B2-L |
MCT001-PA11T | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | 15SH-A-11-TR vs MCT001-PA11T |