Part Details for 350-10-111-01-609101 by PRECI-DIP SSA
Overview of 350-10-111-01-609101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-10-111-01-609101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-10-111-01-609101-ND
|
DigiKey | CONN HEADER VERT 6POS 5.08MM Min Qty: 540 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3979 | Buy Now |
DISTI #
3937-350-10-111-01-609101-ND
|
DigiKey | CONN HEADER VERT 6POS 5.08MM Min Qty: 540 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-3501011101609101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.0800 / $2.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $1.5210 | Buy Now |
Part Details for 350-10-111-01-609101
350-10-111-01-609101 CAD Models
350-10-111-01-609101 Part Data Attributes
|
350-10-111-01-609101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-10-111-01-609101
PRECI-DIP SSA
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.164 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for 350-10-111-01-609101
This table gives cross-reference parts and alternative options found for 350-10-111-01-609101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-10-111-01-609101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61901411621 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Beige Insulator, Plug | Wurth Elektronik | 350-10-111-01-609101 vs 61901411621 |
3160-3-211-17 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 350-10-111-01-609101 vs 3160-3-211-17 |
2006S-11TW-L | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | 350-10-111-01-609101 vs 2006S-11TW-L |
353-10-111-00-001101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | PRECI-DIP SSA | 350-10-111-01-609101 vs 353-10-111-00-001101 |
KT-R-11 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 350-10-111-01-609101 vs KT-R-11 |
MCB006-P11T-P | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | MMT Corp | 350-10-111-01-609101 vs MCB006-P11T-P |
850-10-011-30-135101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 350-10-111-01-609101 vs 850-10-011-30-135101 |
2541H-114B2-L | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | 350-10-111-01-609101 vs 2541H-114B2-L |
MCT001-PA11T | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | 350-10-111-01-609101 vs MCT001-PA11T |
DF3-11P-2V | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 350-10-111-01-609101 vs DF3-11P-2V |