Part Details for MCT001-PA11T by MMT Corp
Overview of MCT001-PA11T by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT001-PA11T
MCT001-PA11T CAD Models
MCT001-PA11T Part Data Attributes
|
MCT001-PA11T
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
MCT001-PA11T
MMT Corp
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 1000 PCS/ROLL PACKAGING | |
Body Breadth | 0.146 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.711 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for MCT001-PA11T
This table gives cross-reference parts and alternative options found for MCT001-PA11T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT001-PA11T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61901411621 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Beige Insulator, Plug | Wurth Elektronik | MCT001-PA11T vs 61901411621 |
3160-3-211-17 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | MCT001-PA11T vs 3160-3-211-17 |
2006S-11TW-L | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | MCT001-PA11T vs 2006S-11TW-L |
353-10-111-00-001101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | PRECI-DIP SSA | MCT001-PA11T vs 353-10-111-00-001101 |
KT-R-11 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | MCT001-PA11T vs KT-R-11 |
350-10-111-01-609101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | MCT001-PA11T vs 350-10-111-01-609101 |
MCB006-P11T-P | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | MMT Corp | MCT001-PA11T vs MCB006-P11T-P |
850-10-011-30-135101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | MCT001-PA11T vs 850-10-011-30-135101 |
2541H-114B2-L | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | MCT001-PA11T vs 2541H-114B2-L |
DF3-11P-2V | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Beige Insulator, Receptacle | Hirose Electric Co Ltd | MCT001-PA11T vs DF3-11P-2V |