Part Details for 15KP75CA by World Products Inc
Overview of 15KP75CA by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KP75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 75V 15KW 2-Pin DO-201 T/R RoHS: Compliant |
92 In Stock |
|
$4.9600 / $5.6300 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode,15000W,75VV(RWM),Bidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.3500 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 75V 15KW 2-Pin DO-201 T/R RoHS: Compliant |
92 In Stock |
|
$4.9600 / $5.6300 | Buy Now |
Part Details for 15KP75CA
15KP75CA CAD Models
15KP75CA Part Data Attributes
|
15KP75CA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
15KP75CA
World Products Inc
Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | ROHS COMPLIANT, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 98.5 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 122 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 15KP75CA
This table gives cross-reference parts and alternative options found for 15KP75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP75CA-2 | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | 15KP75CA vs 15KP75CA-2 |
15KP75CA | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | 15KP75CA vs 15KP75CA |
15KP75CA | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP75CA vs 15KP75CA |
15KPA75CA | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15KP75CA vs 15KPA75CA |
15KPA75CA | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | MDE Semiconductor Inc | 15KP75CA vs 15KPA75CA |
15KPA75CAE3/TR13 | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Microsemi Corporation | 15KP75CA vs 15KPA75CAE3/TR13 |
15KPA75CA | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, | Pulse Electronics Corporation | 15KP75CA vs 15KPA75CA |
15KP75CA | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | MDE Semiconductor Inc | 15KP75CA vs 15KP75CA |
15KPA75CA-LF | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | 15KP75CA vs 15KPA75CA-LF |
15KP75CA | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP75CA vs 15KP75CA |