Part Details for 15KP75CA by MDE Semiconductor Inc
Overview of 15KP75CA by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KP75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-15KP75CA-ND
|
DigiKey | TVS DIODE BP 75VRWM 122.0VC Min Qty: 10 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$9.9500 | Buy Now |
Part Details for 15KP75CA
15KP75CA CAD Models
15KP75CA Part Data Attributes
|
15KP75CA
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
15KP75CA
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Min | 83.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 122 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 15KP75CA
This table gives cross-reference parts and alternative options found for 15KP75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15KPA75CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 15KP75CA vs 15KPA75CA |
15KPA75CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, | 15KP75CA vs 15KPA75CA |
15KPA75CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, | 15KP75CA vs 15KPA75CAE3 |
15KP75CA-2 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | 15KP75CA vs 15KP75CA-2 |
15KPA75CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, | 15KP75CA vs 15KPA75CA |
15KPA75CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | 15KP75CA vs 15KPA75CA |