15KP75CA
vs
15KPA75C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
PROTEK DEVICES
Package Description
ROHS COMPLIANT, R-6, 2 PIN
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
98.5 V
Breakdown Voltage-Min
83.3 V
83.3 V
Breakdown Voltage-Nom
87.7 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
122 V
135 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
15000 W
15000 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
8 W
8 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
75 V
75 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
9
JESD-609 Code
e0
Moisture Sensitivity Level
1
Terminal Finish
TIN LEAD
Compare 15KP75CA with alternatives
Compare 15KPA75C with alternatives