Part Details for 15CTQ035 by Sensitron Semiconductors
Overview of 15CTQ035 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15CTQ035
15CTQ035 CAD Models
15CTQ035 Part Data Attributes:
|
15CTQ035
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
15CTQ035
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE-WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 15CTQ035
This table gives cross-reference parts and alternative options found for 15CTQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15CTQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2035CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | 15CTQ035 vs MBR2035CT |
VS-20CTQ035-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 15CTQ035 vs VS-20CTQ035-N3 |
MBR2035CT | 20 A Schottky Barrier Rectifiers, 50-TUBE | onsemi | 15CTQ035 vs MBR2035CT |
MBR2035CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, | General Instrument Corp | 15CTQ035 vs MBR2035CT |
VS-20CTQ035PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 15CTQ035 vs VS-20CTQ035PBF |
12CTQ035-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 15CTQ035 vs 12CTQ035-G |
VS-20CTQ035HN3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | 15CTQ035 vs VS-20CTQ035HN3 |
MBR2035CTE3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | 15CTQ035 vs MBR2035CTE3 |
MBR2035CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 15CTQ035 vs MBR2035CT |
12CTQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 15CTQ035 vs 12CTQ035 |