-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A Schottky Barrier Rectifiers, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6690
|
Newark | 20A 35V Schottky Rect Rohs Compliant: Yes |Onsemi MBR2035CT Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.7300 | Buy Now |
DISTI #
38C7366
|
Newark | Rectifier Diodes, common Cathode, schottky,35V V(Rrm),to-220Ab Rohs Compliant: Yes |Onsemi MBR2035CT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $1.4100 | Buy Now |
DISTI #
MBR2035CTFS-ND
|
DigiKey | DIODE ARR SCHOTT 35V 20A TO220-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$0.8782 / $2.0900 | Buy Now |
DISTI #
MBR2035CT
|
Avnet Americas | Diode Schottky 35V 20A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR2035CT) RoHS: Compliant Min Qty: 750 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.8712 / $1.0398 | Buy Now |
DISTI #
512-MBR2035CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 amp Rectifiers Schottky Barrier RoHS: Compliant | 454 |
|
$0.9080 / $2.0900 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V, TO-220AB ' RoHS: Compliant Status: Active Min Qty: 1 | 355 |
|
$0.8709 / $1.0200 | Buy Now |
DISTI #
MBR2035CT
|
Avnet Silica | Diode Schottky 35V 20A 3-Pin(3+Tab) TO-220AB Rail (Alt: MBR2035CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MBR2035CT
|
EBV Elektronik | Diode Schottky 35V 20A 3-Pin(3+Tab) TO-220AB Rail (Alt: MBR2035CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR2035CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR2035CT
onsemi
20 A Schottky Barrier Rectifiers, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 2 W | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR2035CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2035CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20CTQ035HN3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MBR2035CT vs VS-20CTQ035HN3 |
15CTQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | MBR2035CT vs 15CTQ035 |
MBR2035CT | 20A, 35V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | MBR2035CT vs MBR2035CT |
VS-MBR2035CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MBR2035CT vs VS-MBR2035CT-M3 |
15CTQ035-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MBR2035CT vs 15CTQ035-G |
MBR2035CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR2035CT vs MBR2035CT-G |
VS-MBR2035CT-1PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN | Vishay Intertechnologies | MBR2035CT vs VS-MBR2035CT-1PBF |
VS-MBR2035CT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MBR2035CT vs VS-MBR2035CT-N3 |
VS-MBR2035CTHN3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR2035CT vs VS-MBR2035CTHN3 |
MBR2035CTE3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR2035CT vs MBR2035CTE3 |