Datasheets
12CTQ040 by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB

Part Details for 12CTQ040 by Microchip Technology Inc

Overview of 12CTQ040 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 12CTQ040

12CTQ040 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12CTQ040 Part Data Attributes:

12CTQ040 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
12CTQ040 Microchip Technology Inc Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC PACKAGE-3
Reach Compliance Code compliant
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 225 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 12CTQ040

This table gives cross-reference parts and alternative options found for 12CTQ040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12CTQ040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBR2040CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 12CTQ040 vs MBR2040CT
MBR2040CT-B Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, Diodes Incorporated 12CTQ040 vs MBR2040CT-B
20CTQ040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB Microchip Technology Inc 12CTQ040 vs 20CTQ040
MBR2040CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 12CTQ040 vs MBR2040CT-BP
15CTQ040-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors 12CTQ040 vs 15CTQ040-G
MBR1540CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 12CTQ040 vs MBR1540CT-BP
12CTQ040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors 12CTQ040 vs 12CTQ040
VS-15CTQ040-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies 12CTQ040 vs VS-15CTQ040-M3
15CTQ040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Vishay Semiconductors 12CTQ040 vs 15CTQ040
VS-15CTQ040-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 12CTQ040 vs VS-15CTQ040-N3
Part Number Description Manufacturer Compare
MBR2035CT 20 A Schottky Barrier Rectifiers, 50-TUBE onsemi 12CTQ040 vs MBR2035CT
20CTQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Vishay Intertechnologies 12CTQ040 vs 20CTQ035
MBR2035CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Diodes Incorporated 12CTQ040 vs MBR2035CT
MBR2045CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PanJit Semiconductor 12CTQ040 vs MBR2045CT_10001
VS-47CTQ020-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 12CTQ040 vs VS-47CTQ020-N3
VS-15CTQ040-1-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies 12CTQ040 vs VS-15CTQ040-1-M3
VS-12CTQ045PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 12CTQ040 vs VS-12CTQ045PBF
VS-MBR2035CT-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN Vishay Intertechnologies 12CTQ040 vs VS-MBR2035CT-1PBF
MBR2040CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PanJit Semiconductor 12CTQ040 vs MBR2040CT_00001
MBR2040CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PanJit Semiconductor 12CTQ040 vs MBR2040CT_T0_00001

12CTQ040 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12CTQ040 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12CTQ040 by Microchip Technology Inc

  • Please alert me when 12CTQ040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 12CTQ040 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12CTQ040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 12CTQ040 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12CTQ040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12CTQ040 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: