Part Details for 1562LDM2225LKN3850 by Fenghua (HK) Electronics Ltd
Overview of 1562LDM2225LKN3850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1562LDM2225LKN3850
1562LDM2225LKN3850 CAD Models
1562LDM2225LKN3850 Part Data Attributes
|
1562LDM2225LKN3850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1562LDM2225LKN3850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1562LDM2225LKN3850
This table gives cross-reference parts and alternative options found for 1562LDM2225LKN3850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1562LDM2225LKN3850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8562LDM2225LKN1810 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1562LDM2225LKN3850 vs 8562LDM2225LKN1810 |
1562LDM2225LKN2810 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1562LDM2225LKN3850 vs 1562LDM2225LKN2810 |
LP568M1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF | Man Yue Technology Holdings Ltd | 1562LDM2225LKN3850 vs LP568M1E |
LS562M1E-2225(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Xicon Passive Components | 1562LDM2225LKN3850 vs LS562M1E-2225(A) |
2562LDM2225LKN78E0 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1562LDM2225LKN3850 vs 2562LDM2225LKN78E0 |
HC1E568M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 1562LDM2225LKN3850 vs HC1E568M22025HA |
LH025M5600BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 1562LDM2225LKN3850 vs LH025M5600BP542225 |
LLS1E562MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 1562LDM2225LKN3850 vs LLS1E562MERZHA |
LH025M5600BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 1562LDM2225LKN3850 vs LH025M5600BPF42225 |
MALIEYN07LU456E02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 5600 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 1562LDM2225LKN3850 vs MALIEYN07LU456E02K |