LP568M1E
Man Yue Technology Holdings Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF

Overview of LP568M1E by Man Yue Technology Holdings Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities Energy and Power Systems Agriculture Technology

CAD Models for LP568M1E by Man Yue Technology Holdings Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP568M1E by Man Yue Technology Holdings Ltd

LP568M1E
Man Yue Technology Holdings Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAN YUE ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM
Length
25 mm
Manufacturer Series
LP(25V,22)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
LP(25V,22)
Terminal Pitch
10 mm
Want to compare parts?
  1. LP568M1E
    Man Yue Technology Holdings Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF
    VS

Alternate Parts for LP568M1E

This table gives cross-reference parts and alternative options found for LP568M1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP568M1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8562LDM2225LKN1810 CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LP568M1E vs 8562LDM2225LKN1810
1562LDM2225LKN2810 CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LP568M1E vs 1562LDM2225LKN2810
LS562M1E-2225(A) Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, Xicon Passive Components LP568M1E vs LS562M1E-2225(A)
2562LDM2225LKN78E0 CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LP568M1E vs 2562LDM2225LKN78E0
HC1E568M22025HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics LP568M1E vs HC1E568M22025HA
LH025M5600BP542225 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation LP568M1E vs LH025M5600BP542225
LLS1E562MERZHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, Nichicon Corporation LP568M1E vs LLS1E562MERZHA
LH025M5600BPF42225 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation LP568M1E vs LH025M5600BPF42225
MALIEYN07LU456E02K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 5600 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein LP568M1E vs MALIEYN07LU456E02K
LS-562M1E-A2225 CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL Lelon Electronics Corp LP568M1E vs LS-562M1E-A2225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP568M1E by Man Yue Technology Holdings Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP568M1E by Man Yue Technology Holdings Ltd

Select Manufacturer
Which Manufacturer of LP568M1E would you like to use for your alert(s)?
  • Please alert me when LP568M1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP568M1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP568M1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP568M1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP568M1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP568M1E by Man Yue Technology Holdings Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: