There are no models available for this part yet.
Overview of 2562LDM2225LKN78E0 by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2562LDM2225LKN78E0 by Fenghua (HK) Electronics Ltd
Part Data Attributes for 2562LDM2225LKN78E0 by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2300 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for 2562LDM2225LKN78E0
This table gives cross-reference parts and alternative options found for 2562LDM2225LKN78E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2562LDM2225LKN78E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8562LDM2225LKN1810 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LDM2225LKN78E0 vs 8562LDM2225LKN1810 |
1562LDM2225LKN2810 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LDM2225LKN78E0 vs 1562LDM2225LKN2810 |
LP568M1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF | Man Yue Technology Holdings Ltd | 2562LDM2225LKN78E0 vs LP568M1E |
LS562M1E-2225(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Xicon Passive Components | 2562LDM2225LKN78E0 vs LS562M1E-2225(A) |
HC1E568M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 2562LDM2225LKN78E0 vs HC1E568M22025HA |
LH025M5600BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 2562LDM2225LKN78E0 vs LH025M5600BP542225 |
LLS1E562MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 2562LDM2225LKN78E0 vs LLS1E562MERZHA |
LH025M5600BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 2562LDM2225LKN78E0 vs LH025M5600BPF42225 |
MALIEYN07LU456E02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 5600 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 2562LDM2225LKN78E0 vs MALIEYN07LU456E02K |
LS-562M1E-A2225 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 2562LDM2225LKN78E0 vs LS-562M1E-A2225 |