-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8653
|
Newark | Barrier Terminal Blocks 3Pcv-03008=3Pcv-Assy |Amp Te Connectivity 1546011-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
1546011-1
|
Avnet Americas | Conn Barrier Strip 3 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1546011-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$1.2357 / $1.3951 | Buy Now |
DISTI #
571-1546011-1
|
Mouser Electronics | Barrier Terminal Blocks 3PCV-03008=3PCV-ASSY RoHS: Compliant | 0 |
|
$1.2800 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$1.1800 | Buy Now |
DISTI #
AMP1546011-1
|
Heilind Electronics | 3PCV-03-008=3PCV-ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3PCV-03-008=3PCV-ASSY RoHS: Compliant | 0 |
|
$1.2400 / $2.5900 | Buy Now |
DISTI #
1546011-1
|
Avnet Americas | Conn Barrier Strip 3 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1546011-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$1.2357 / $1.3951 | Buy Now |
DISTI #
AMP1546011-1
|
Interstate Connecting Components | 3PCV-03-008=3PCV-ASSY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1546011-1
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | 3PCV-03-008=3PCV-ASSY RoHS: Compliant | 0 |
|
$1.2400 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546011-1
TE Connectivity
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1546011-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546011-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB2VP03110218 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546011-1 vs RSB2VP03110218 |
RSB2VP03110221 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546011-1 vs RSB2VP03110221 |
RSB2VP031102NN | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546011-1 vs RSB2VP031102NN |
6153-W | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | 1546011-1 vs 6153-W |
RSB2VP03110214 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546011-1 vs RSB2VP03110214 |
6013-59 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | 1546011-1 vs 6013-59 |
RSB2VP03110213 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546011-1 vs RSB2VP03110213 |
6013-C | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | 1546011-1 vs 6013-C |
RSB2VP03110215 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546011-1 vs RSB2VP03110215 |
6153-50 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | 1546011-1 vs 6153-50 |