Part Details for RSB2VP03110214 by Thomas & Betts
Overview of RSB2VP03110214 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSB2VP03110214
RSB2VP03110214 CAD Models
RSB2VP03110214 Part Data Attributes
|
RSB2VP03110214
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RSB2VP03110214
Thomas & Betts
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |
Alternate Parts for RSB2VP03110214
This table gives cross-reference parts and alternative options found for RSB2VP03110214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB2VP03110214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6113-45 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | RSB2VP03110214 vs 6113-45 |
6153-C | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | RSB2VP03110214 vs 6153-C |
6053-C | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | RSB2VP03110214 vs 6053-C |
WWV-03-008 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | RSB2VP03110214 vs WWV-03-008 |
RSB2VP031102NN | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB2VP03110214 vs RSB2VP031102NN |
6013-C | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | RSB2VP03110214 vs 6013-C |
6113-C | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | RSB2VP03110214 vs 6113-C |
RSB2VP03110227 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB2VP03110214 vs RSB2VP03110227 |
RSB2VP03110211 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB2VP03110214 vs RSB2VP03110211 |
RSB2VP03110226 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB2VP03110214 vs RSB2VP03110226 |