Datasheets
RSB2VP03110215 by: Thomas & Betts

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Part Details for RSB2VP03110215 by Thomas & Betts

Overview of RSB2VP03110215 by Thomas & Betts

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RSB2VP03110215

RSB2VP03110215 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSB2VP03110215 Part Data Attributes:

RSB2VP03110215 Thomas & Betts
Buy Now Datasheet
Compare Parts:
RSB2VP03110215 Thomas & Betts Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Part Life Cycle Code Obsolete
Ihs Manufacturer THOMAS & BETTS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature POLYPROPYLENE, 94V-0
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 10 A
Rated Voltage 300 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 18 AWG

Alternate Parts for RSB2VP03110215

This table gives cross-reference parts and alternative options found for RSB2VP03110215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB2VP03110215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RSB2VP031102NN Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) Thomas & Betts RSB2VP03110215 vs RSB2VP031102NN
6053-59 Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) Molex RSB2VP03110215 vs 6053-59
6013-50 Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) Molex RSB2VP03110215 vs 6013-50
6113-W Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) Molex RSB2VP03110215 vs 6113-W
WWV-03-008 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT TE Connectivity RSB2VP03110215 vs WWV-03-008
6053-50 Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) Molex RSB2VP03110215 vs 6053-50
RSB2VP03110222 Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) Thomas & Betts RSB2VP03110215 vs RSB2VP03110222
RSB2VP03110214 Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) Thomas & Betts RSB2VP03110215 vs RSB2VP03110214
6113-59 Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) Molex RSB2VP03110215 vs 6113-59
RSB2VP03110228 Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) Thomas & Betts RSB2VP03110215 vs RSB2VP03110228

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSB2VP03110215 by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSB2VP03110215 by Thomas & Betts

  • Please alert me when RSB2VP03110215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RSB2VP03110215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSB2VP03110215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RSB2VP03110215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSB2VP03110215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSB2VP03110215 by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: