Datasheets
150D107X0015S2 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for 150D107X0015S2 by Vishay Sprague

Overview of 150D107X0015S2 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 150D107X0015S2

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 19
  • 1 $12.0000
  • 5 $9.0000
  • 13 $8.1000
$8.1000 / $12.0000 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 100 uF, THROUGH HOLE MOUNT 15
  • 1 $16.0000
  • 4 $12.0000
$12.0000 / $16.0000 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 100 uF, THROUGH HOLE MOUNT 2
Buy Now

Part Details for 150D107X0015S2

150D107X0015S2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

150D107X0015S2 Part Data Attributes

150D107X0015S2 Vishay Sprague
Buy Now Datasheet
Compare Parts:
150D107X0015S2 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.006 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 15 V
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for 150D107X0015S2

This table gives cross-reference parts and alternative options found for 150D107X0015S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D107X0015S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T140A107M015AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D107X0015S2 vs T140A107M015AS
M39006/31-0113H CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd 150D107X0015S2 vs M39006/31-0113H
T210D107M015RSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D107X0015S2 vs T210D107M015RSC
M39006/31-0025H CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd 150D107X0015S2 vs M39006/31-0025H
M39006/25-0025H CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd 150D107X0015S2 vs M39006/25-0025H
M39006/31-0201H CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd 150D107X0015S2 vs M39006/31-0201H
T210D107M015PSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D107X0015S2 vs T210D107M015PSC
M39006/25-0113H CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd 150D107X0015S2 vs M39006/25-0113H
T322E107M015ASTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D107X0015S2 vs T322E107M015ASTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150D107X0015S2 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150D107X0015S2 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 150D107X0015S2 would you like to use for your alert(s)?
  • Please alert me when 150D107X0015S2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150D107X0015S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150D107X0015S2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150D107X0015S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150D107X0015S2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150D107X0015S2 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: