Part Details for T210D107M015PSC by KEMET Corporation
Overview of T210D107M015PSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T210D107M015PSC
T210D107M015PSC CAD Models
T210D107M015PSC Part Data Attributes
|
T210D107M015PSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T210D107M015PSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 1342 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T210D107M015PSC
This table gives cross-reference parts and alternative options found for T210D107M015PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T210D107M015PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140A107M015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T210D107M015PSC vs T140A107M015AS |
150D107X0015S2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T210D107M015PSC vs 150D107X0015S2 |
M39006/31-0113H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | T210D107M015PSC vs M39006/31-0113H |
T210D107M015RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T210D107M015PSC vs T210D107M015RSC |
M39006/31-0025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | T210D107M015PSC vs M39006/31-0025H |
M39006/25-0025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | T210D107M015PSC vs M39006/25-0025H |
M39006/31-0201H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | T210D107M015PSC vs M39006/31-0201H |
M39006/25-0113H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | T210D107M015PSC vs M39006/25-0113H |
T322E107M015ASTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T210D107M015PSC vs T322E107M015ASTR |