Part Details for M39006/31-0201H by Nissei Electric Co Ltd
Overview of M39006/31-0201H by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-201HSEH-Q | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch | |
HI9P0201HS-9Z | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog Switch | |
HS0-201HSRH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch, DIE, / |
Part Details for M39006/31-0201H
M39006/31-0201H CAD Models
M39006/31-0201H Part Data Attributes
|
M39006/31-0201H
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0201H
Nissei Electric Co Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.002 mA | |
Manufacturer Series | CLR91 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006/31 | |
Ripple Current | 351 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/31-0201H
This table gives cross-reference parts and alternative options found for M39006/31-0201H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0201H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T210D107M015RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/31-0201H vs T210D107M015RSC |
M39006/31-0025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/31-0201H vs M39006/31-0025H |
T110D107M015AT2864 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39006/31-0201H vs T110D107M015AT2864 |
T210D107M015PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/31-0201H vs T210D107M015PSC |
M39006/31-0113H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/31-0201H vs M39006/31-0113H |
M39006/25-0201H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/31-0201H vs M39006/25-0201H |
M39006/25-0113H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | M39006/31-0201H vs M39006/25-0113H |
150D107X0015S2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/31-0201H vs 150D107X0015S2 |
T322E107M015ASTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/31-0201H vs T322E107M015ASTR |
T140A107M015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39006/31-0201H vs T140A107M015AS |