Part Details for 14CE1-1 by Honeywell Sensing and Control
Overview of 14CE1-1 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 14CE1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3608
|
Newark | Limit Switch, Pin Plunger, Limit Switch Actuator:Pin Plunger, Contact Configuration:Spdt, Contact Current Ac Max:5A, Contact Voltage Ac Max:240V, Operating Force Max:11.8N, Product Range:14Ce Series, Contact Current Dc Max:3A, Rohs Compliant: Yes |Honeywell 14CE1-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$148.9700 / $204.4800 | Buy Now |
DISTI #
785-14CE1-1
|
Mouser Electronics | Limit Switches Enclosed BasicSwitch RoHS: Compliant | 10 |
|
$145.3800 / $199.1500 | Buy Now |
DISTI #
14CE1-1
|
TME | Limit switch, pin plunger Ø10mm, SPDT, 5A, max.240VAC, max.28VDC Min Qty: 1 | 19 |
|
$131.5200 / $149.3200 | Buy Now |
DISTI #
178490
|
element14 Asia-Pacific | LIMIT SWITCH, PIN PLUNGER RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$150.2507 / $153.3243 | Buy Now |
DISTI #
178490
|
Farnell | LIMIT SWITCH, PIN PLUNGER RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 59 |
|
$146.4477 | Buy Now |
Part Details for 14CE1-1
14CE1-1 CAD Models
14CE1-1 Part Data Attributes:
|
14CE1-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
14CE1-1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Wire Terminal, Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | PLUNGER | |
Body Breadth | 16.002 mm | |
Body Height | 43.942 mm | |
Body Length or Diameter | 39.878 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Plating | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.7983 N | |
Operating Position | 0.62 inch | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |