Filter Your Search
1 - 10 of 11 results
|
914CE1-15
Honeywell Sensing and Control
|
$100.5017 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 5A@250VAC | 5 A | 250 V | 12.01 N | 1.8 mm | PANEL MOUNT | 4.8 mm | NO | WIRE | 16 mm | 43.99 mm | 40.01 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||
|
14CE1-1
Honeywell Sensing and Control
|
$138.6807 | Yes | Active | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | PLUNGER | 5A@125VAC | 5 A | 125 V | 11.7983 N | 70 °C | PANEL MOUNT | SILVER | SNAP ACTION | 0.62 inch | NO | WIRE | 16.002 mm | 43.942 mm | 39.878 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
14CE118-1
Honeywell Sensing and Control
|
$215.2067 | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 11.8 N | 1.8 mm | 70 °C | PANEL MOUNT | 4.8 mm | EXPLOSION PROOF; IP67 | NO | WIRE | 16 mm | 49 mm | 40 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||
|
14CE118-10
Honeywell Sensing and Control
|
$241.3604 | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 11.8 N | 1.8 mm | 70 °C | PANEL MOUNT | 4.8 mm | EXPLOSION PROOF; IP67 | NO | WIRE | 16 mm | 49 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||
|
914CE1-15A
Honeywell Sensing and Control
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 5A@250VAC | 5 A | 250 V | 12.01 N | 1.8 mm | PANEL MOUNT | 4.8 mm | NO | WIRE | 16 mm | 43.99 mm | 40.01 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
14CE1-1K
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
14CE1-1A
Honeywell Sensing and Control
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||||||||||
|
14CE1-1G
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | SPDT | GOLD | SNAP ACTING/LIMIT SWITCH | PLUNGER | 1A@125VAC | 1 A | 125 V | 11.7983 N | 70 °C | PANEL MOUNT | GOLD | SNAP ACTION | 0.62 inch | NO | WIRE | 16.002 mm | 43.942 mm | 39.878 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
914CE1-12A
Honeywell Sensing and Control
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 5A@250VAC | 5 A | 250 V | 12.2 N | 1.8 mm | 105 °C | PANEL MOUNT | 4.8 mm | IP66; IP67; IP68 | NO | WIRE | 16 mm | 44 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
914CE1-12
Honeywell Sensing and Control
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 5A@250VAC | 5 A | 250 V | 12.2 N | 1.8 mm | 105 °C | PANEL MOUNT | 4.8 mm | IP66; IP67; IP68 | NO | WIRE | 16 mm | 44 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |