Part Details for 146270-5 by TE's AMP
Overview of 146270-5 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 146270-5
146270-5 CAD Models
146270-5 Part Data Attributes
|
146270-5
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
146270-5
TE's AMP
10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 146270-5
This table gives cross-reference parts and alternative options found for 146270-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146270-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9100-61-205-02 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 146270-5 vs 9100-61-205-02 |
AXM210101 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Panasonic Electronic Components | 146270-5 vs AXM210101 |
54102-T30-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 146270-5 vs 54102-T30-05 |
102156-1 | 010 UNIV HDR SP 4S 30DP STD | TE Connectivity | 146270-5 vs 102156-1 |
103186-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 146270-5 vs 103186-5 |
103308-1 | 010 LOPRO HDR SP 15DP | TE Connectivity | 146270-5 vs 103308-1 |
104351-5 | 10 MODII HDR DRST B/A W/HD | TE Connectivity | 146270-5 vs 104351-5 |
104317-2 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 146270-5 vs 104317-2 |
54102-T08-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 146270-5 vs 54102-T08-05LF |
71918-110LF | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 10 Positions | Amphenol Communications Solutions | 146270-5 vs 71918-110LF |