-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GIC 2.0 HDR ASSY 10POS TIN VERTION (RED)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-2013924-1-ND
|
DigiKey | GIC 2.0 HDR ASSY 10POS TIN VERTI Min Qty: 150 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.6400 / $0.6800 | Buy Now |
DISTI #
17-1-2013924-1-ND
|
DigiKey | GIC 2.0 HDR ASSY 10POS TIN VERTI Min Qty: 150 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6056 | Buy Now |
DISTI #
1-2013924-1
|
Avnet Americas | Connector Shrouded Header 10 Position 2mm Solder Straight Through Hole Bag - Bulk (Alt: 1-2013924-1) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.5467 / $0.6172 | Buy Now |
DISTI #
571-1-2013924-1
|
Mouser Electronics | FFC & FPC Connectors GIC 2.0 HDR ASSY 10POS TIN VERTION (RED) RoHS: Compliant | 0 |
|
$0.5850 / $0.6130 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.5190 | Buy Now |
DISTI #
AMP1-2013924-1
|
Heilind Electronics | GIC 2.0 HDR ASSY 10POS TIN VER | Americas - 0 in Stock |
|
$0.5771 / $0.6581 | Buy Now |
|
Onlinecomponents.com | GIC 2.0 HDR ASSY 10POS TIN VERTION (RED) RoHS: Compliant |
4000 Partner Stock |
|
$0.6270 / $0.7710 | Buy Now |
DISTI #
64990516
|
Verical | GIC 2.0 HDR ASSY 10POS TIN VERTION (RED) RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 4000 |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
AMP1-2013924-1
|
Interstate Connecting Components | GIC 2.0 HDR ASSY 10POS TIN VER | 0 |
|
$0.5771 / $0.6581 | Buy Now |
|
Master Electronics | GIC 2.0 HDR ASSY 10POS TIN VERTION (RED) RoHS: Compliant |
4000 Partner Stock |
|
$0.6270 / $0.7710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2013924-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2013924-1
TE Connectivity
GIC 2.0 HDR ASSY 10POS TIN VERTION (RED)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.43 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2013924-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2013924-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146255-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-2013924-1 vs 146255-5 |
1437045-2 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-2013924-1 vs 1437045-2 |
87834-1021 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Molex | 1-2013924-1 vs 87834-1021 |
N2520-6003-RB | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 1-2013924-1 vs N2520-6003-RB |
802-90-010-10-001 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 1-2013924-1 vs 802-90-010-10-001 |
67999-610H | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-2013924-1 vs 67999-610H |
146266-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-2013924-1 vs 146266-5 |
802-10-010-10-001100 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 1-2013924-1 vs 802-10-010-10-001100 |
146265-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | TE Connectivity | 1-2013924-1 vs 146265-5 |
146273-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-2013924-1 vs 146273-5 |