-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
010 LOPRO HDR SP 15DP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103308-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4119
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 697 |
|
$1.0100 | Buy Now |
DISTI #
A26267-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
974 In Stock |
|
$1.2125 / $2.2100 | Buy Now |
DISTI #
103308-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 103308-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Tube |
1897 |
|
$1.0542 / $1.1263 | Buy Now |
DISTI #
90F4119
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 90F4119) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk |
697 Partner Stock |
|
$1.4800 / $2.2300 | Buy Now |
DISTI #
571-1033081
|
Mouser Electronics | Headers & Wire Housings HDR VERT DOUBLE 10P low profile RoHS: Not Compliant | 0 |
|
$1.0900 / $2.1100 | Order Now |
DISTI #
71373897
|
RS | Connector Header, Through Hole, Vertical, 10 Position, 2.54mm. AMP-Latch Series | TE Connectivity 10... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 |
|
$1.7200 / $2.1500 | Buy Now |
|
Future Electronics | AMP-LATCH 10 Position Through-Hole Dual Row Straight Low Profile Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tray |
4 Tray |
|
$0.9600 / $1.1000 | Buy Now |
|
Future Electronics | AMP-LATCH 10 Position Through-Hole Dual Row Straight Low Profile Pin Header RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 875 Lead time: 9 Weeks Container: Tube |
0 Tube |
|
$0.9600 | Buy Now |
DISTI #
AMP103308-1
|
Heilind Electronics | 010 LOPRO HDR SP 15DP | Americas - 8914 in Stock |
|
$1.0887 / $1.3763 | Buy Now |
|
Onlinecomponents.com | 010 LOPRO HDR SP 15DP |
4486 In Stock |
|
$0.9030 / $1.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103308-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103308-1
TE Connectivity
010 LOPRO HDR SP 15DP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.38 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103308-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103308-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
104128-1 | TE Connectivity | $2.8798 | 010 LOPRO HDR SP 30DP LATCH | 103308-1 vs 104128-1 |
146257-5 | TE Connectivity | Check for Price | 10 MODII HDR DRST B/A .100CL | 103308-1 vs 146257-5 |
1-111382-4 | TE Connectivity | $1.9828 | 10 DIP PLUG, LEAD FREE | 103308-1 vs 1-111382-4 |
1761606-3 | TE Connectivity | $3.1840 | IDC LOW PRO HDR 10P VERT LG LAT BLK | 103308-1 vs 1761606-3 |
1761681-3 | TE Connectivity | $1.0030 | IDC LOW PRO HDR 10P VERT HT BLACK | 103308-1 vs 1761681-3 |
102321-1 | TE Connectivity | $2.3533 | 010 UNIV HDR SP 4S 30DP STD L1 | 103308-1 vs 102321-1 |
499206-1 | TE Connectivity | $2.4263 | 010 UNIV HDR SP 4S 30DP STD L1 | 103308-1 vs 499206-1 |
1761608-3 | TE Connectivity | $1.7950 | IDC LOW PRO HDR 10P VERT SHT L | 103308-1 vs 1761608-3 |
104313-1 | TE Connectivity | $3.9263 | 010 LOPRO HDR SP 30DP LATCH | 103308-1 vs 104313-1 |
70246-1001 | Molex | $0.9270 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | 103308-1 vs 70246-1001 |