Part Details for 78Q2120R by TDK Corporation
Overview of 78Q2120R by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Part Details for 78Q2120R
78Q2120R CAD Models
78Q2120R Part Data Attributes
|
78Q2120R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
78Q2120R
TDK Corporation
Ethernet Transceiver, BICMOS, PQFP64, TQFP-64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for 78Q2120R
This table gives cross-reference parts and alternative options found for 78Q2120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78Q2120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN83C183-JD | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 1.40 MM HEIGHT, LQFP-64 | SMSC | 78Q2120R vs LAN83C183-JD |
ICS1893BY-10LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | Integrated Device Technology Inc | 78Q2120R vs ICS1893BY-10LFT |
DJLXT972MLC.A4 | Ethernet Transceiver, 1-Trnsvr, PQFP48, ROHS COMPLIANT, LQFP-48 | Intel Corporation | 78Q2120R vs DJLXT972MLC.A4 |
XX82567LM | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | Intel Corporation | 78Q2120R vs XX82567LM |
S2070B | Ethernet Transceiver, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | 78Q2120R vs S2070B |
RTL8201EL-VB-GR | Ethernet Transceiver, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Realtek Semiconductor | 78Q2120R vs RTL8201EL-VB-GR |
TLE6250GV33NTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | 78Q2120R vs TLE6250GV33NTMA1 |
78Q2120R-G | Ethernet Transceiver, BICMOS, PQFP64, TQFP-64 | TDK Corporation | 78Q2120R vs 78Q2120R-G |
IL41050TA-3ETR7 | Ethernet Transceiver, PDSO16, SOIC-16 | NVE Corporation | 78Q2120R vs IL41050TA-3ETR7 |
S2052B | Ethernet Transceiver, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | 78Q2120R vs S2052B |