-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL RING TONGUE 12 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3564
|
Newark | Terminal Ring Tongue 12 10 Rohs Compliant: Yes |Amp Te Connectivity 140656 Min Qty: 112000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
140656-ND
|
DigiKey | CONN RING CIRC 10-12AWG CRIMP Min Qty: 112000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1295 | Buy Now |
DISTI #
140656
|
Avnet Americas | Ring Tongue Terminal 10-12AWG Tin Strip - Tape and Reel (Alt: 140656) RoHS: Compliant Min Qty: 112000 Package Multiple: 8000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.1373 | Buy Now |
DISTI #
571-140656
|
Mouser Electronics | Terminals TERMINAL RING TONGUE 22 16 RoHS: Compliant | 0 |
|
$0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1220 | Buy Now |
DISTI #
AMP140656
|
Heilind Electronics | TERMINAL RING TONGUE 12 1 | Americas - 0 in Stock |
|
$0.1524 | Buy Now |
|
Onlinecomponents.com | TERMINAL RING TONGUE 12 10 RoHS: Compliant | 0 |
|
$0.1313 / $0.3855 | Buy Now |
DISTI #
140656
|
Avnet Americas | Ring Tongue Terminal 10-12AWG Tin Strip - Tape and Reel (Alt: 140656) RoHS: Compliant Min Qty: 112000 Package Multiple: 8000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.1373 | Buy Now |
DISTI #
AMP140656
|
Interstate Connecting Components | TERMINAL RING TONGUE 12 1 | 0 |
|
$0.1524 | Buy Now |
|
Master Electronics | TERMINAL RING TONGUE 12 10 RoHS: Compliant | 0 |
|
$0.1313 / $0.3855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140656
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140656
TE Connectivity
TERMINAL RING TONGUE 12 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 140656. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140656, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958292-1 | Ring Terminal, 6mm2 | TE Connectivity | 140656 vs 1958292-1 |
160038 | SOLIS 12-10 R 10MM | TE Connectivity | 140656 vs 160038 |
702145-000 | Ring Terminal, 6mm2 | TE Connectivity | 140656 vs 702145-000 |
323746 | TERMINAL,SOLIS R HT 12-10 5/16 | TE Connectivity | 140656 vs 323746 |
280261-2 | OPEN BARREL RINGTON | TE Connectivity | 140656 vs 280261-2 |
CC2646-000 | Ring Terminal, 6mm2 | TE Connectivity | 140656 vs CC2646-000 |
710032-4 | Ring Terminal, 6mm2 | TE Connectivity | 140656 vs 710032-4 |
34834 | TERMINAL,BUDG R 12-10 1/2 | TE Connectivity | 140656 vs 34834 |
34404 | TERMINAL,BUDG R 12-10 8 | TE Connectivity | 140656 vs 34404 |
0-0160298-0 | Ring Terminal, 6.6mm2 | TE Connectivity | 140656 vs 0-0160298-0 |