There are no models available for this part yet.
Overview of 14-351000-10 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10058835-1000LF | Amphenol Communications Solutions | Surface Mount version, 0.76 um Gold plating | |
FLSC80351000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 35 mm high, FLS Series - GREY | |
SIT9366AC-2B1-25N148.351000 | SiTime | 1 to 220 MHz, Low Jitter Differential XO |
Price & Stock for 14-351000-10 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A730-ND
|
DigiKey | SOCKET ADAPTER SSOP TO 14DIP 0.3 Min Qty: 32 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6841 | Buy Now | |
DISTI #
535-14-351000-10
|
Mouser Electronics | IC & Component Sockets 14P SSOP IC TO DIP ADAPTER RoHS: Not Compliant | 0 |
|
$21.9900 / $27.0700 | Order Now | |
Onlinecomponents.com | 0 |
|
$16.7800 / $25.5100 | Buy Now |
CAD Models for 14-351000-10 by Aries Electronics Inc
Part Data Attributes for 14-351000-10 by Aries Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
SOCKET ADAPTER
|
Contact Finish Mating
|
TIN LEAD (200) OVER NICKEL
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Device Socket Type
|
IC SOCKET ADAPTER
|
Device Type Used On
|
SSOP14-DIP14
|
Housing Material
|
BRASS
|
JESD-609 Code
|
e0
|
Number of Contacts
|
14
|
Alternate Parts for 14-351000-10
This table gives cross-reference parts and alternative options found for 14-351000-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-351000-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-351000-11-RC | IC Socket, SSOP16-DIP16, 16 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 14-351000-10 vs 14-351000-11-RC |
14-351000-11 | IC Socket, SSOP14-DIP14, 14 Contact(s), | Aries Electronics Inc | 14-351000-10 vs 14-351000-11 |