Part Details for 14-351000-11-RC by Aries Electronics Inc
Overview of 14-351000-11-RC by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10058835-1000LF | Amphenol Communications Solutions | Surface Mount version, 0.76 um Gold plating | |
FLSC80351000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 35 mm high, FLS Series - GREY |
Price & Stock for 14-351000-11-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A746-ND
|
DigiKey | SOCKET ADAPTER SSOP TO 14DIP 0.3 Min Qty: 28 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.6996 | Buy Now |
DISTI #
535-14-351000-11-RC
|
Mouser Electronics | Sockets & Adapters SSOP-to-DIP Adaptor RoHS: Compliant | 0 |
|
$21.8800 / $27.0900 | Order Now |
|
Future Electronics | 351000 Series 14 Pin SSOP to Dip Adapter RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$23.3600 / $23.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6000 / $25.0000 | Buy Now |
Part Details for 14-351000-11-RC
14-351000-11-RC CAD Models
14-351000-11-RC Part Data Attributes
|
14-351000-11-RC
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-351000-11-RC
Aries Electronics Inc
IC Socket, SSOP16-DIP16, 16 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SSOP16-DIP16 | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |