Part Details for 14-351000-11 by Aries Electronics Inc
Overview of 14-351000-11 by Aries Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10058835-1000LF | Amphenol Communications Solutions | Surface Mount version, 0.76 um Gold plating | |
FLSC80351000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 35 mm high, FLS Series - GREY |
Part Details for 14-351000-11
14-351000-11 CAD Models
14-351000-11 Part Data Attributes
|
14-351000-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
14-351000-11
Aries Electronics Inc
IC Socket, SSOP14-DIP14, 14 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD (10) OVER NICKEL | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SSOP14-DIP14 | |
Housing Material | BRASS | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |