-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393236-2
|
Avnet Americas | Electromechanical Relay SPDT 10A 5VDC 147Ohm Through Hole - Bulk (Alt: 1393236-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 84 Weeks, 3 Days Container: Bulk | 1000 Factory Stock |
|
$4.6996 / $5.3060 | Buy Now |
|
Future Electronics | V23092-A1005-A301 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$5.3100 / $5.4600 | Buy Now |
DISTI #
AMP1393236-2
|
Heilind Electronics | V23092-A1005-A301 | Americas - 0 in Stock |
|
$5.3159 / $5.6071 | Buy Now |
|
Onlinecomponents.com | V23092-A1005-A301 RoHS: Compliant |
2800 In Stock |
|
$4.7100 / $6.6400 | Buy Now |
DISTI #
1393236-2
|
Avnet Americas | Electromechanical Relay SPDT 10A 5VDC 147Ohm Through Hole - Bulk (Alt: 1393236-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 84 Weeks, 3 Days Container: Bulk | 1000 Factory Stock |
|
$4.6996 / $5.3060 | Buy Now |
DISTI #
V23092A1005A301
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, Icontacts max: 6A, PCB Min Qty: 1 | 202 |
|
$3.8700 / $6.5600 | Buy Now |
DISTI #
AMP1393236-2
|
Interstate Connecting Components | V23092-A1005-A301 | 0 |
|
$5.3159 / $5.6071 | Buy Now |
|
Powell Electronics | Reinforced PCB Relays up to 8A Min Qty: 1000 | 600 |
|
$3.4500 / $5.8300 | Buy Now |
DISTI #
1393236-2
|
Avnet Abacus | Electromechanical Relay SPDT 10A 5VDC 147Ohm Through Hole (Alt: 1393236-2) RoHS: Compliant Min Qty: 260 Package Multiple: 20 Lead time: 85 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393236-2
|
Avnet Abacus | Electromechanical Relay SPDT 10A 5VDC 147Ohm Through Hole (Alt: 1393236-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 83 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393236-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393236-2
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 84 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.034 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.2 V | |
Coil Resistance | 147 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |
This table gives cross-reference parts and alternative options found for 1393236-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393236-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4061580000 | Power/Signal Relay, SPDT, Momentary, 5VDC (Coil), AC Output, Through Hole-Straight Mount, | Weidmüller Interface GmbH & Co. KG | 1393236-2 vs 4061580000 |
1-1415068-1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1393236-2 vs 1-1415068-1 |