Part Details for 4061580000 by Weidmüller Interface GmbH & Co. KG
Overview of 4061580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4061580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0829
|
Newark | Rss113005 |Weidmuller 4061580000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $13.5000 | Buy Now |
DISTI #
281-6026-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9075 / $12.9400 | Buy Now |
DISTI #
4061580000
|
Avnet Americas | Electromechanical Relay SPDT 6A 5VDC Plug-In - Bulk (Alt: 4061580000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$7.1175 / $8.1994 | Buy Now |
DISTI #
470-4061580000
|
Mouser Electronics | Solid State Relays - PCB Mount RSS113005 RoHS: Compliant | 0 |
|
$7.9000 / $12.9300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 147Ohm 6A SPDT( (5mm 15mm 28mm)) Plug-In Coupling Relay RoHS: Compliant | 12 Factory Stock |
|
$7.5700 / $9.9600 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 147Ohm 6A SPDT( (5mm 15mm 28mm)) Plug-In Coupling Relay RoHS: Compliant | 12 Factory Stock |
|
$7.5700 / $9.9600 | Buy Now |