1393236-2
vs
4061580000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
|
Factory Lead Time |
84 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
5 mm
|
|
Body Height |
15 mm
|
|
Body Length or Diameter |
28 mm
|
|
Coil Current(DC)-Max |
0.034 A
|
|
Coil Operate Voltage(DC) |
3.5 V
|
|
Coil Power |
170 mW
|
|
Coil Release Voltage(DC) |
0.2 V
|
|
Coil Resistance |
147 Ω
|
|
Coil Voltage(DC)-Max |
5 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
6A@400VAC
|
|
Contact Current(AC)-Max |
6 A
|
|
Contact Current(DC)-Max |
6 A
|
|
Contact Voltage(AC)-Max |
400 V
|
|
Contact/Output Supply Type |
AC
|
|
Dielectric Strength Between Coil and Contacts |
1000 Vrms
|
|
Electrical Life |
5000 Cycle(s)
|
|
End Contact Material |
SILVER TIN OXIDE
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operate Time |
12 ms
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
70 °C
|
|
Packing Method |
BOX; TUBE
|
|
Physical Dimension |
28mm x 5mm x 15mm
|
|
Reference Standard |
UL; VDE
|
|
Relay Action |
MOMENTARY
|
|
Relay Form |
1 FORM C
|
|
Relay Function |
SPDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
|
Release Time |
5 ms
|
|
Sealing |
RT3
|
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER/QUICK CONNECT
|
|
Weight |
6 g
|
|
Base Number Matches |
7
|
|
|
|
|
Compare 1393236-2 with alternatives