Part Details for 131-6701-206 by EF Johnson Technologies Inc
Overview of 131-6701-206 by EF Johnson Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16701PV | Renesas Electronics Corporation | 3.3V CMOS 18 BIT RD/WRITE | |
LVCH16701U | Renesas Electronics Corporation | 3.3V CMOS 18-BIT R/W |
Part Details for 131-6701-206
131-6701-206 CAD Models
131-6701-206 Part Data Attributes
|
131-6701-206
EF Johnson Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
131-6701-206
EF Johnson Technologies Inc
RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EF JOHNSON CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 131-6701-206
This table gives cross-reference parts and alternative options found for 131-6701-206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6701-206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6701-201 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle, | Vertiv Inc | 131-6701-206 vs 131-6701-201 |
131-6701-206 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 131-6701-206 vs 131-6701-206 |
131-6701-201 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 131-6701-206 vs 131-6701-201 |
131-6701-206 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | 131-6701-206 vs 131-6701-206 |