Part Details for 131-6701-201 by Vertiv Inc
Overview of 131-6701-201 by Vertiv Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-6701-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMC CONNECTOR, 1 CONTACT(S), MALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, RECEPTACLE | 5 |
|
$7.8750 / $10.5000 | Buy Now |
Part Details for 131-6701-201
131-6701-201 CAD Models
131-6701-201 Part Data Attributes:
|
131-6701-201
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
131-6701-201
Vertiv Inc
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.293 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 131-6701-201
This table gives cross-reference parts and alternative options found for 131-6701-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6701-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6701-201 | CONNECTOR, BOARD TERMINATED, MALE, SMC CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 131-6701-201 vs 131-6701-201 |
131-6701-201 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-6701-201 vs 131-6701-201 |