Part Details for 131-6701-206 by Bel Fuse
Overview of 131-6701-206 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-6701-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-6701-206
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 131-6701-206) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$2.7280 / $4.4950 | Buy Now |
Part Details for 131-6701-206
131-6701-206 CAD Models
131-6701-206 Part Data Attributes
|
131-6701-206
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
131-6701-206
Bel Fuse
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Body Depth | 0.293 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 131-6701-206
This table gives cross-reference parts and alternative options found for 131-6701-206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6701-206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6701-201 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-6701-206 vs 131-6701-201 |
131-6701-206 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-6701-206 vs 131-6701-206 |
131-6701-201 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle, | Vertiv Inc | 131-6701-206 vs 131-6701-201 |