Part Details for 131-6701-206 by Cinch Connectivity Solutions
Overview of 131-6701-206 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-6701-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-6701-206-ND
|
DigiKey | CONN SMC JACK STR 50OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9793 | Buy Now |
DISTI #
530-131-6701-206
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC JACK STRT PCB RoHS: Compliant | 295 |
|
$3.9900 / $5.6400 | Buy Now |
DISTI #
70880668
|
RS | SMC Jack, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 131-6701-206 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 / $6.9600 | RFQ |
DISTI #
EFJ131-6701-206
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$3.7500 / $4.6032 | Buy Now |
DISTI #
131-6701-206
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$2.8200 / $3.7200 | Buy Now |
Part Details for 131-6701-206
131-6701-206 CAD Models
131-6701-206 Part Data Attributes:
|
131-6701-206
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-6701-206
Cinch Connectivity Solutions
RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 131-6701-206
This table gives cross-reference parts and alternative options found for 131-6701-206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6701-206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6701-201 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle, | Vertiv Inc | 131-6701-206 vs 131-6701-201 |
131-6701-201 | CONNECTOR, BOARD TERMINATED, MALE, SMC CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 131-6701-206 vs 131-6701-201 |
131-6701-201 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-6701-206 vs 131-6701-201 |